Bel Fuse Type C1T 0685 Surface Mount Fuses INACTIVE

Bel Fuse Type C1T 0685 Surface Mount Fuses are slow blow chip fuses with current ratings from 150mA to 8A. These fuses feature a -55°C to +125°C operating temperature range and are compatible with 260°C IR Pb-free and wave soldering processes. The C1T Surface Mount Fuses are RoHS 2 compliant (MSL = 1) and halogen-free.

Features

  • Slow Blow
  • Small size, 1206 SMD
  • Current rating from 750mA to 8A
  • -55°C to +125°C operating temperature range
  • Tape and reel for automatic SMD placement
  • Compatible with 260°C IR Pb-free and wave soldering processes
  • RoHS 2 compliant (MSL = 1)
  • Halogen-free
  • Lead-free

Applications

  • Notebook
  • LCD monitor
  • PC computer
  • Office electronic equipment
  • Industrial equipment
  • Medical equipment
  • POE, POE+
  • LCD / LED monitor
  • Power supply
  • LCD / LED TV
  • DC-DC Converter
Publicerad: 2018-05-10 | Uppdaterad: 2020-05-17