Bel Fuse 0AMA Ceramic Fast-Acting Fuses
Bel Fuse 0AMA Ceramic Fast-Acting Fuses are designed for use in barrier circuits in intrinsic safety applications relating to hazardous locations. These fast-acting ceramic tube fuses offer a 4000A interrupting rating at 250VAC/DC and are available in both axial-lead and surface-mount options. The 0AMA series meets the electrical performance specifications for intrinsically safe (EN 60079-11) applications and fully complies with EU Directive 2011/65/EU and amending directive 2015/863. Bel Fuse 0AMA Ceramic Fast-Acting Fuses are halogen free and have silver-plated brass terminals. Applications include electrical connections and components, test equipment, industrial equipment, and more.Features
- Ceramic tube fuses
- Designed for barrier circuits in intrinsic safety applications relating to hazardous locations
- Meets electrical performance specifications for intrinsically safe (EN 60079-11) applications
- Fast-acting, high interrupting rating
- Available in both axial lead and surface mount
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
- Silver-plated brass terminals
- Halogen free
Applications
- Hazardous locations and environments
- Intrinsically safe network barriers
- Electrical connections and components
- Test equipment
- Petrochemical processing and refining equipment
- Pulp and paper processing equipment
Specifications
- 250VAC/DC rated
- 3mm x 8.4mm dimensions
- 4000A interrupting rating at 250VAC/DC
- 40mA to 250mA rated current
- 0.71Ω to 14.2Ω typical cold resistance
- -55°C to +125°C operating temperature range
Mechanical Dimensions
Publicerad: 2023-01-30
| Uppdaterad: 2023-02-09