Future Designs, Inc. (FDI) ELI70-CR 7" WVGA Touchscreen
Future Designs, Inc. (FDI) ELI70-CR 7" WVGA Touchscreen features an a-Si TFT LCD and a plug and play interface for standard single board computers (SBC). The ELI70-CR uses a USB and HDMI connection from an SBC as well as a 12V DC input to form a complete display and input solution.
Future Designs, Inc. ELI70-CR can be used to add an intelligent control system to a BeagleBone Black as a cost effective commercial solution.
Features
- Can be used with the BeagleBone Black
- 4-wire resistive touchscreen with USB Device Interface
- Plug and play interface to standard SBCs
- HDMI or DVI Input
- +12V DC input power (±5% tolerance)
- 250cd/m2 brightness (typical)
- 500:1 contrast ratio (typical)
- EDID support for automatic screen sizing
- -20°C to +70°C operating temperature range
Additional Resources
Publicerad: 2015-03-25
| Uppdaterad: 2026-02-13