BeagleBoard PocketBeagle 2 Industrial

BeagleBoard PocketBeagle 2 Industrial Single Board Computer (SBC) is an industrial-grade version of the PocketBeagle 2. This ultra-compact, low-cost, and powerful SBC is designed for prototyping and industrial equipment. It retains the simplicity and flexibility of its predecessor while delivering enhanced performance with onboard 1GB DDR4 RAM and 64GB eMMC storage to meet modern development demands. Engineered for reliability in harsh environments, the PocketBeagle 2 Industrial features an extended operating temperature range of -40°C to +85°C. A small form factor and low power consumption make this BeagleBoard SBC a robust and versatile platform for embedded development, from prototyping to large-scale deployment.

The PocketBeagle 2 Industrial is based on the Texas Instruments AM6254 System-on-Chip (SoC). Multiple A53 cores provide higher performance than the classic PocketBeagle. This design comes with pre-soldered headers, a 3-pin JST-SH 1.00mm UART debug port, a USB Type-C® port, Texas Instruments MSPM0L1105 Cortex-M0+ Microcontroller (MCU) for the analog-to-digital converter (ADC), 512MB RAM, and a LiPo battery charger.

Features

  • Industrial-grade version of the PocketBeagle 2
  • Based on the Texas Instruments AM6254 SoC with multiple A53 cores
  • 1GB DDR4 RAM
  • 64GB eMMC storage
  • Texas Instruments MSPM0L1105 Cortex-M0+ MCU for the ADC, 512MB RAM
  • Low power consumption
  • Ultra-compact form factor
  • Pre-soldered headers
  • 3-pin JST-SH 1.00mm UART debug port
  • USB Type-C port
  • LiPo battery charger
  • Engineered for reliability in harsh environments
  • -40°C to +85°C operating temperature range

Applications

  • Industrial equipment
  • Embedded systems development
  • Internet of Things (IoT) devices
  • Robotics
  • Prototyping and testing solutions

Kit Contents

  • PocketBeagle 2
  • Instruction card

Overview

Mechanical Drawing - BeagleBoard PocketBeagle 2 Industrial
Publicerad: 2026-01-16 | Uppdaterad: 2026-02-02