Basler ace 2 X Ultraviolet (UV) Cameras

Basler ace 2 X Ultraviolet (UV) Cameras are equipped with a Sony IMX487 sensor and available with GigE, 5GigE, or USB 3.0 interfaces. These cameras can capture images in the invisible light spectrum with wavelengths ranging from 200nm to 400nm, the most suitable UV range for industrial inspections. With optimized hardware and advanced CMOS sensor technology, these cameras provide affordable solutions for applications such as wafer inspection, material sorting, security checks, and solar inspection.

The ace 2 X Ultraviolet (UV) cameras are highly durable and offer an easy-to-design model due to their compact 29mm x 29mm housing. These cameras come with an SLP feature integrated into them to connect and control different light sources via Basler's SLP controller. Other key features include an 11.1mm effective sensor diagonal and 8MP resolution.

Features

  • Image acquisition in the invisible light spectrum with wavelengths from 0.2µm to 0.4µm
  • Equipped with the highly sensitive Sony IMX487 Pregius S UV sensor
  • Large selection of suitable UV image processing components
  • GigE, USB 3.0, and 5GigE interfaces for high data throughput, supported by industrial PCs and embedded systems
  • SLP feature integrated into the camera to connect and control different light sources via Basler's SLP controller
  • High durability and reliability

Specifications

  • 11.1mm effective sensor diagonal
  • 8MP resolution
  • 2/3" sensor format
  • Mono color
  • 29mm x 29mm housing

Applications

  • Wafer inspection
  • Material sorting
  • Security checks
  • Solar inspection

Physical Interface

Basler ace 2 X Ultraviolet (UV) Cameras
Publicerad: 2024-07-16 | Uppdaterad: 2024-07-24