Vishay / Barry Industries RY Chip Resistors
Vishay / Barry Industries RY Chip Resistors feature 5W and 8W power ratings, 1KΩ maximum resistance, and 5% resistor tolerance. These resistors offer a wrap-around design with an isolated center pad configuration, as well as a solder or epoxy attachment. RY resistors are built with thick film construction on AIN or BeO material. Vishay / Barry Industries RY Chip Resistors offer a wide operating temperature range of -55°C to +150°C.Features
- Wrap-around design
- Isolated center pad configuration
- Solder or epoxy attachment
- Tape-and-reel or waffle pack available
Specifications
- 5W 0805 AlN
- 10Ω to 1KΩ resistance range
- 5W rated power
- 0805 case size
- Thick film on AIN construction
- 5W 0805 BeO
- 0.5Ω to 1MΩ resistance range
- 5W rated power
- 0805 case size
- Thick film on BeO construction
- 8W 1005 BeO
- 0.5Ω to 1MΩ resistance range
- 8W rated power
- 1005 case size
- Thick film on BeO construction
- Common
- 5% resistor tolerance
- -55°C to +150°C operating temperature range
Datasheets
RY0805ZZ Dimensions
RY1005ZZ Dimensions
Publicerad: 2025-02-10
| Uppdaterad: 2025-03-24