Banner Engineering WLS28-2 LED Strip Light Solutions

Banner Engineering WLS28-2 LED Strip Light Solutions provide bright, even, and highly efficient LED illumination for industrial control cabinets and work cells with poor factory-lighting conditions. Banner WLS28-2 Multicolor LED Strip Lights with EZ-STATUS® combine brilliant, bright illumination and high-visibility indication in one light fixture designed for diverse applications and challenging environments. These light solutions feature a compact, space-saving design in mutiple length options. The devices include a rugged, water-resistant IP69K option and optional pulse-width modulation (PWM) dimming.

Features

  • Compact, space-saving design
  • Rugged, water-resistant IP69K option
  • 145mm to 1130mm lengths (eight length options)
  • Lensed models or choice of clear or diffuse window
  • Cascade models for connecting multiple lights end-to-end, minimizing wiring
  • UV 365nm and 395nm wavelength models for UV fluorescent and non-fluorescent applications
  • High/Lo/Off switch and non-switch models available
  • <9W per foot low power consumption
  • Optional snap clips for easy installation and repositioning
  • Automatic temperature protection built into the unit, above +50°C, the light dims to manage heat and protect product lifetime
  • EZ-STATUS® models combine illumination and indication in one robust strip light

Applications

  • Industrial control cabinets
  • Factory work stations
  • Food processing

Videos

Publicerad: 2025-01-13 | Uppdaterad: 2025-12-12