Banner Engineering R90C-K 4-Port Discrete IO-Link Hub
Banner Engineering R90C-K 4-Port Discrete IO-Link Hub is a compact bimodal to IO-Link device converter designed to monitor and configure four unique ports with an IO-Link master. The hub converter features four integral 4-pin M12 female quick-disconnect (QD) connectors and one integral 4-pin M12 male QD connector that sends value to the IO-Link master. The hub provides various enabled delay modes and measurement metrics for user flexibility, and the device performs discrete mirroring for signal routing. The Banner Engineering R90C-K 4-Port Discrete IO-Link Hub has a rugged, over-molded design that meets IP65, IP67, IP68, and NEMA/UL Type 1 environmental ratings. The R90C-K hub is an ideal solution for integrating non-IO-Link devices into an IO-Link system.Features
- Compact bimodal to IO-Link device converter
- Four unique ports
- Four integral 4-pin M12 female QD connectors
- One integral 4-pin M12 male QD connector
- Connects discrete inputs
- Sends the value to the IO-Link Master
- Discrete mirroring
- Discrete input/output can be independently configured as NPN or PNP
- Enabled delay modes
- ON/OFF delay
- ON/OFF/Retriggerable one-shot
- ON/OFF pulse-stretcher and totalizer
- Rugged, over-molded design
- Meets IP65, IP67, and IP68 environmental standards
- Directly connects to a sensor or in-line for easy use
- Integrates non-IO-Link devices into IO-Link system
Specifications
- 18VDC to 30VDC supply voltage range at 100mA
- 1A max power pass-through current per port
- 100mA discrete output load rating
- 400μA leakage current immunity
- IP65, IP67, IP68, and NEMA/UL Type 1 environmental ratings
- -40°C to +70°C operating temperature range
- -40°C to +80°C storage temperature range
- Reverse polarity, transient voltage, and overcurrent protections
R90C-K Configuration
Additional Resources
Publicerad: 2024-03-26
| Uppdaterad: 2024-04-23