Banner Engineering Q120R R-GAGE® Narrow Beam Radar Sensors
Banner Engineering Q120R R-GAGE® Narrow Beam Radar Sensors feature a fourth-generation frequency-modulated continuous waveform (FMCW) true-presence radar to detect moving and stationary objects up to 40m away. The sensors offer a narrow 24° x 50° beam pattern with two sensing zone models: single- and dual-sensing. The single-sensing zone models detect and measure up to 12m, and the dual-sensing zone models detect up to 40m. The Q120R series has a rugged IP67-rated housing to withstand harsh environments. The sensing function is unaffected by wind, rain/snow, fog, air temperatures, or light, making it suitable for various applications. The Banner Engineering Q120R R-GAGE Narrow Beam Radar Sensors provide easy setup and configuration of range, sensitivity, and output with simple DIP switches.Features
- Fourth-generation FMCW true-presence radar
- Detects moving and stationary objects
- Narrow 24° x 50° beam pattern
- High sensitivity with multiple zones
- Single sensing zone with 12m range
- Dual sensing zone with 40m range
- Unaffected by wind, rain/snow, fog, temperature, or light
- Easy setup and configuration of DIP switch range, sensitivity, and output
- Operates in ISM telecommunication band with no required special license
- Rugged IP67 housing withstands harsh environments
Specifications
- Bipolar outputs
- 2m to 40m sensing range
- 40ms response time
- 12VDC to 30VDC power range
- 2m cable
- 5-pin M12 integral QD connection
- -40°C to +65°C operating temperature range
Datasheets
Sensing Range
Dimensions (mm)
Accessories
Publicerad: 2024-08-05
| Uppdaterad: 2024-08-21