Hem
SENASTE produkterna
Nyheter efter tillverkare
Banner Engineering
LED Indicator Solutions - Banner Engineering
Banner Engineering LED Indicator Solutions
Enlarge
Banner Engineering LED Indicator Solutions feature single-color and multicolor LED devices ideal for factory-related and industrial applications. This robust lineup provides limitless possibilities for the advanced indication of dynamic machine states, operator interactions, and process statuses. The LED components offer up to an IP69K rating, AC and DC options, RGB programmable capabilities, and optional daylight visibility and audible alarm functions. Banner Engineering LED Indicator Solutions include discrete and protocol devices that deliver real-time communication across factories via Banner’s Pro Editor Software, IO-Link, or PICK-IQ™.
Applications
Agriculture
Assembly and robotics
Automotive
Beverage
Electronics
Food
Material handling
Mobile equipment
Oil and gas
Packaging and printing industry
Pharmaceutical and medical
Port machinery and cranes
Semiconductor
Traffic and parking
Water treatment
Electric vehicles and battery production
E-mobility
Wood processing
Gates, doors, and loading docks
Infrastructure
Featured Products
Bright, visible indications to identify and convey critical conditions quickly and easily.
30mm touch devices with PICK-IQ™ or IO-Link technology options for advanced animation customization.
Rugged, cost-effective and easy-to-install indicators that display up to three colors.
Programmable all-purpose indicators with a 50mm dome or flat window for bolder, brighter status.
Bright and rugged lights with a 70mm dome that supports up to five colors in a single light.
90mm multicolor indicators with customizable color and flashing configurations.
Provide critical signaling in indoor and outdoor environments with single color and optional alarm.
Multicolor indicators with an optional audible alarm for indoor or outdoor use.
Programmable and highly efficient strip lights with superior environmental resistance.
18mm indicator for stand-alone use or as part of a panel; no enclosure is necessary.
Features up to a 30VDC operating voltage, which enables use in battery-powered mobile applications.
Multicolor RGB indicators with seven color flashing input controls and up to fourteen color options.
Features bright RGB LEDs and has a rugged, overmolded design that meets IP65, IP67, and IP68.
Features a durable, silicone-encapsulated LED housing, ideal for industrial applications.
Sturdy aluminum inner frames, encased in shatter-resistant and UV-stabilized polycarbonate shells.
Suitable for applications across various industries due to the colors and animation possibilities.
Features sturdy aluminum housings, shatterproof windows, and excellent environmental ratings.
Enlarge
Publicerad: 2024-10-22
| Uppdaterad: 2025-04-17