Azoteq IQS9320 ProxFusion® IC
Azoteq IQS9320 ProxFusion® IC is a flexible multi-channel inductive sensing device. This IC supports a high number of channels per device, adjustable trigger points, analog data streaming, and high report rates. The trigger-level UI allows for adjustable trigger point sensitivity, resulting in a better user experience with class sensitivity and power consumption. This IC operates from 2.2V to 3.5V input supply voltage range and -40°C to 85°C temperature range. The IQS9320 IC features automatic channel calibration, TriggerMax™ dynamic trigger point adjustment, environmental tracking, multi-device matrix key scanning, and synchronized sampling. Typical applications include mechanical keyboards, waterproof buttons (inductive), remote controls, and gaming controllers.Features
- Highly flexible ProxFusion® device
- Up to 20 inductive sensors
- Adjustable trigger point detection
- Selectable I2C address
- Analog channel data streaming
- Multi-device matrix key scanning
- Multi-device synchronized sampling
- Automatic channel calibration
- TriggerMax™ dynamic trigger point adjustment
- Environmental tracking
- Up to 4kHz report rate
- RF immunity
- Sensor-flexibility
- Automatic sensor tuning for optimum sensitivity
- Internal voltage regulator
- On-chip noise filtering
- Trigger point detection hysteresis
- I2C communication interface with IRQ/RDY (up to fast plus 1MHz)
- 2.2V to 3.5V input supply voltage range
- -40°C to 85°C operating temperature range
- QFN52 package (6mm x 6mm x 0.75mm) – 0.35mm pitch
Applications
- Mechanical keyboards
- Waterproof buttons (inductive)
- Remote controls
- Gaming controllers
Videos
Publicerad: 2024-02-07
| Uppdaterad: 2024-03-07