Axiometa BrodBoost-C USB Type-C® Breadboard Power Supply

Axiometa BrodBoost-C USB Type-C® Breadboard Power Supply features a compact size and delivers safe, adjustable voltage to 5V or 3.3V rails. This power supply offers independent voltage adjustment on each rail, a simple on/off switch, an LED indicator, and built-in fuse protection for seamless operation. The BrodBoost power supply powers the breadboard directly via a USB Type-C connection, eliminating messy wiring and cable cutting. This enables portable prototyping and field testing with USB battery packs. This power supply provides educators with a safe and simple way to explore circuit design, while students find the straightforward controls easy to use. Engineers and makers find the voltage control and compact design useful for professional development and testing of compact prototypes. The BrodBoost power supply also offers a reliable solution for low-power devices and rapid prototyping needs in IoT and embedded systems projects. This power supply is available in 54mm x 11.4mm x 19.5mm dimensions.

Features

  • Adjustable 3.3V to 5V output voltage range
  • 1A maximum current
  • Short circuit protection
  • Ferrite bead for noise suppression and decoupling capacitors for input filtering
  • Voltage regulation:
    • 5V selected by USB CC pins (5.1k resistors)
    • 3.3V step-down regulation via TPS63001
  • Ports:
    • 1x USB Type-C for power
    • 2x 2x5 2.54mm breadboard-compatible power and ground rails
    • 2x 1x3 2.54mm selection headers with 2x jumper caps
  • Red color power status LED
  • Power switch
  • 54mm x 11.4mm x 19.5mm (2.13in x 0.45in x 0.77in) dimensions
  • ~20g (~0.71oz) weight

Overview Image

Axiometa BrodBoost-C USB Type-C® Breadboard Power Supply

Dimensional Diangram

Mechanical Drawing - Axiometa BrodBoost-C USB Type-C® Breadboard Power Supply

Videos

Publicerad: 2026-03-09 | Uppdaterad: 2026-03-12