Auvidea X410 Carrier Board for NVIDIA® AGX Orin™
Auvidea X410 Carrier Board for NVIDIA® AGX Orin™ is designed for system integrators, offering enhanced flexibility with its low-profile connectors and a variety of adapter options. These features allow users to easily and precisely position the ports within the enclosure or system. The standout feature of the X410-LC carrier board is its flat underside, which is free of components. This design ensures a safe integration process, minimizing the risk of short circuits or interference with the enclosure.Features
- Compatible with Jetson AGX Orin module
- PCIe x4 M.2 NVME Key M
- 22-pin FPC HDMI
- 2x USB 3.0/3.1 12-pin FPC (native – full performance)
- 4-pin PicoBlade (flashing and host) USB 2.0
- 4-pin PicoBlade (12V, PWM/TACH) fan connector
- Console UART (3.3V)
- Auto flashing
- 2x GbE (RTL 8111) Ethernet
- Crypto chip for software copy protection and licensing
- 70426-LC SKU for X410-LC carrier board
- 90mm x 100mm dimensions
X410-LC
Publicerad: 2025-05-19
| Uppdaterad: 2025-05-23