ATI Industrial Automation QC-46 Robotic Tool Changers
ATI Industrial Automation QC-29 Robotic Tool Changers bring optimum flexibility and robot compatibility in a compact design. This ATI Tool Changer series is extremely lightweight, weighing 2.98kg, and has a very low stack height of 66.3mm. The QC-46 features four flats and can accommodate up to seven separate utility modules to pass a large variety of signals, fluid, air, and more. These tool changers utilize the same locking mechanism as the QC-40 Tool Changer, handling payloads up to 50kg. The QC-46 features the same xy moment capacity as the QC-40 Tool Changer, but with increased moment z capacity of up to 2600in/lbs. Increased moment z capacity means that the tool changer can handle higher torsional loads.Features
- Utilizes the same locking mechanism as the QC-40Q Tool Changer
- No-Touch locking technology allows up to 2.54mm plate separation when locking
- Fail-safe locking mechanism design results in low force acting on piston
- RC58 stainless steel locking components
- Mounts directly to 100mm ISO mounting pattern
- Internal, optional lock/unlock sensing
- Alignment features in the Tool Changer body for greater torsional strength and better serviceability
- Four flats available for optional utility modules (Flat C has center/dual module mounting, which allows up to two modules without an adapter)
Specifications
- 50kg suggested payload limit
- 5800N locking force at 80psi (5.5bar)
- 226Nm static moment capacity (x and y)
- 150Nm static moment capacity (z)
- 0.0152mm positional repeatability (x, y, and z)
- 2.98kg weight when coupled
- 2.54mm maximum distance between Master and Tool plates before locking at 87psi (6bar)
3D CAD Models
Master Plate Assembly
Tool Plate Assembly
Publicerad: 2025-07-16
| Uppdaterad: 2025-08-19