Asus R680EA-IM-A Industrial Motherboard
Asus R680EA-IM-A Industrial Motherboard is a robust ATX industrial motherboard engineered for high-performance embedded and industrial applications. Built on the Intel® R680E chipset, the Asus R680EA-IM-A supports 12th, 13th, and 14th Gen Intel Core processors with up to 125W TDP, offering powerful computing capabilities for demanding workloads. The motherboard features four DDR5 U-DIMM slots supporting up to 128GB of memory, dual PCIe x16 slots for graphics or expansion cards, and a wide range of connectivity options, including three Intel LAN ports, six COM ports, seven SATA ports, USB 3.2 Gen 2, and USB Type-C®. The board also supports multiple display outputs, including VGA, HDMI, and DisplayPort—making the board suitable for multi-screen setups. Designed for 24/7 operation in harsh environments, R680EA-IM-A offers a wide operating temperature range (0°C to 60°C) and a seven-year longevity supply program. With rich I/O, legacy support, and expandability through M.2 and PCI slots, the R680EA-IM-A is ideal for applications in smart manufacturing, healthcare, retail, transportation, and edge Artificial Intelligence (AI) systems.Features
- Support up to 125W Intel 14th/13th/12th Gen CPU
- 2x PCIe x16 slots support dual graphics cards
- 4x U-DIMM up to 128GB DDR5 4400MHz
- Supports multiple displays - VGA, HDMI, and DP
- 7-year longevity supply
Applications
- Smart manufacturing
- Smart healthcare
- Smart retail
- Smart transportation
- Edge AI systems
- Embedded applications
Specifications
- Processor system
- LGA1700 CPU for Intel 14th/13th/12th Gen core i9/i7/i5/i3/Pentium®/Celeron® processors, 125W TDP maximum
- Intel R680E chipset
- Memory
- Technology
- DDR5 4400MT/s (2DPC - 1DIMM 1R and 2R) (ECC support, ECC is available only while using ECC memory)
- 4000MT/s (2DPC – 2DIMM 1R)
- 3600MT/s (2DPC – 2DIMM 2R)
- 128GB maximum
- 4x U-DIMM sockets
- Technology
- Display
- 2x display ports that support DP++ 1.4, up to 3840 x 2160 at 60Hz
- 1x HDMI that supports 2.1, up to 4096 X 2160 at 60Hz
- 1x VGA
- Maximum of 4x displays - VGA+Dual DP+HDMI
- Expansion slots
- PCIe
- 1x PCIe 5.0 x16 slot (one x16 mode/two x8 mode)
- 1x PCIe 4.0 x4 slot (x4 mode, open slot)
- 1x PCIe 5.0 x16 slot (x8 mode)
- 1x PCIe 3.0 x4 slot (x4 mode, open slot)
- 1x PCIe 4.0 x4 slot (x4 mode, open slot)
- 2x PCI
- M.2
- 1x M.2 M key, Type 2242/2260/2280 (PCIe x4/SATA mode) supports NVMe
- 1x M.2 E key, type 2230 for WIFI/BT device (only supports Intel CNVi) - if installing a CNVI Wifi card on the M.2 E key slot, USB port 14 will be disabled
- PCIe
- Ethernet
- 10/100/1000/2500Mbps speed
- Controllers
- 1x Intel i210AT
- 1x Intel i226V
- 1x Intel i226LM (Intel vPro supported)
- 3x RJ-45 connectors
- Realtek ALC897 audio codec
- 7x SATA Gen 3.0 ports, up to 6Gb/s, supports RAID 0,1,5,10
- 1x SPI TPM security header
- Watchdog timer
- AT mode and ATX mode power type
- Rear I/O
- 2x display ports that support DP++ 1.4, up to 3840 x 2160 at 60Hz
- 1x HDMI that supports 2.1, up to 4096 x 2160 at 30Hz
- 1x VGA
- 6x USB 3.2 Gen 2 (5x Type-A, 1x Type-C)
- 3x RJ45 Ethernet
- 1x serial port (RS232/422/485)
- 3x audio jacks (line-out, line-in, mic in)
- Internal connectors
- 5x COM headers (1x RS232/422/485, 4x RS232)
- 2x USB 3.0 Gen 1 headers support an additional 4x USB 3.2 Gen 1 ports
- 2x USB 2.0 headers support an additional 4x USB 2.0 ports
- 1x CPU fan header (PWM mode), 3x chassis fan headers (PWM mode)
- 1x front panel audio (AAFP) header
- 1x system panel header
- 1x chassis intrusion header
- 1x speaker connector header
- 1x I2C header
- 1x clear CMOS header
- 1x COM debug header
- 1x LPT port header
- 1x buzzer
- 1x PS/2 header
- 1x SPDIF header
- 1x GPIO header (8-bit)
- 1x DIS ME jumper header
- 1x AT/ATX select header (jumper)
- 1x 24-pin ATX power connector, 1x 8-pin ATX 12V power connector
- OS and software support
- Windows® 10 (64-bit)/Windows IoT enterprise
- Linux® - Ubuntu, RedHat Enterprise, Fedora Workstation, and OpenSUSE
- ASUS IoT suite includes an HW monitor, power scheduling, fan control, watchdog timer, GPIO, I2C (API only), buzzer (API only), and Linux sample code
- API and GUI user interfaces
- Environmental
- 0°C to +60°C operating temperature range
- 10% to 95% operational relative humidity (RH)
- ATX, 305mm x 244mm size
- Certifications
- EMC (Class B) - CE, FCC, BSMI, VCCI, and RCM
- Safety - CE-LVD
Block Diagram
Publicerad: 2025-10-07
| Uppdaterad: 2025-10-17