Arduino Make Your UNO Kit (AKX00037)
Arduino Make Your UNO Kit (AKX00037) includes all the components needed to build an Arduino UNO Board and an Audio Wave Synthesizer Shield. The easy-to-use kit includes step-by-step instructions starting with soldering exercises and ending with a finished working product. The documentation also clearly explains what each component does.The Arduino Make Your UNO Kit includes four projects:
- Soldering Test Board
An introduction to soldering components onto a PCB, this small board can subsequently be used as a keychain, perfect for makers. - Debug Board
A simple debug circuit with an LED, resistor, and 9V battery, the Debug Board enables the user to test the rest of the projects. - UNO Board
The kit includes all the components required to build an Arduino UNO Microcontroller Board with a USB Type-C™ connector. - Wave Synthesizer Shield
A Shield is an expansion board for the Arduino UNO. Once complete, the Wave Synthesizer Shield can mount on top of the UNO Board and create sounds.
The Make Your UNO Kit is ideal for students, beginning Makers, or even experienced designers who want to live the experience of building
an Arduino UNO.
Note: Soldering is required to complete the projects. Soldering tools are not included in the kit.
Completed Projects
Kit Contents
- 1x Make-Your-UNO PCB
- 1x Audio Synth PCB
- 1x USB Type-C Serial Adapter Board
- 14x Resistors 1KΩ
- 4x Resistors 10KΩ
- 4x Resistors 1MΩ
- 1x Resistor 100kΩ
- 1x Resistor 10Ω
- 1x Diode (1N4007)
- 1x 16MHz Crystal
- 5x Yellow LEDs
- 2x Green LED
- 2x Push-Button
- 1x MOSFET
- 1x LDO (3.3V)
- 1x LDO (5V)
- 5x Ceramic capacitors (22pF)
- 1x Ceramic capacitors (47nF)
- 6x Electrolytic capacitors (47µF)
- 10x Polyester capacitors (100nF)
- 1x Electrolytic capacitors (220µF)
- 1x Socket for ATMega 328p
- 2x I/O Connectors
- 1x Connector header (6 pins)
- 1x Barrel jack connector
- 1x ATmega 328p Microcontroller
- 1x Audio amplifier (LM386)
- 4x Connectors pin header
- 6x Potentiometer 10KΩ with plastic knobs
- 5x Spacers 12mm
- 11x Spacers 6mm
- 5x Screw nuts
- 2x Screws 12mm
Resources
Videos
Main Board Outline
Synth Board Outline
Publicerad: 2022-11-03
| Uppdaterad: 2025-06-24