Arbor Technology EmCORE-i2305 3.5" Compact Board
ARBOR Technology EmCORE-i2305 Intel® Celeron® J1900 3.5" Compact Board supports the Intel Atom™ processor E3800 family and the Celeron processor N-series. The EmCORE-i2305 3.5" compact board features a dual integrated gigabit Ethernet port, a -20 to 70°C extended operating temperature, and soldered onboard eMMC (optional). Additionally, the ARBOR Technology EmCORE-i2305 Board supports dual independent displays and LVDS, analog RGB, and HDMI ports.Features
- Support Intel Atom processor E3800 family and Celeron processor
- Dual gigabit Ethernet ports
- LVDS, analog RGB port, and HDMI port
- Support dual independent displays
- Soldered onboard eMMC (OEM request) (E3800 family SKU only)
- Operating temperature range
- -20 to +70°C Extended
- -40 to +85°C (WT series)
Specifications
- Soldered onboard Intel Atom processor E3800 family E3825 1.33GHz/ E3845 1.91GHz or Intel Celeron processor N2807 1.58GHz/ N2930 1.83GHz
- 1 x DDR3L SO-DIMM socket, supporting up to 8GB 1333/1660 MT/s SDRAM
- Insyde BIOS
- 1-255 levels reset watchdog timer
- Fintek F71869ED chipset
- 1 x RS-232, 1 x RS-232/485 selectable serial port
- 6-pin wafer connector for PS/2 keyboard/mouse via Y-cable
- Expansion
- 1 x Mini-card socket
- 1 x micro-SDXC socket (E3800 family only, supports SDXC card SD 3.0 only)
- 2 x I2C ports (OEM request, E3800 family processor only)
- 4 x USB 2.0 ports
- 1 x USB 3.0/2.0 ports
- Storage
- 1 x Serial ATA ports with 300MB/s HDD transfer rate
- 1 x mSATA socket
- 4GB/8GB/16GB eMMC 4.5 (OEM request, E3800 family processor only)
- 2 x Realtek® RTL8111 PCIe GbE controllers Ethernet chipset
- 8-bit Programmable digital I/O
- Realtek ALC662 5.1 channel HD audio CODEC, mic-in/line-in/line-out audio interface
- 146 x 102mm (5.7” x 4.0”) dimension
- Operating humidity temperature
- 10 to 95% at +70°C (non-condensing)
- 10 to 95% at +85°C (non-condensing, WT-series)
Additional Resources
Layout
Dimensions
Block Diagram
Publicerad: 2019-12-02
| Uppdaterad: 2023-04-25