Aratas D6T MEMS Thermal Sensors

Aratas D6T MEMS Thermal Sensors are super-sensitive infrared temperature sensors that leverage Aratas proprietary MEMS sensing technology. Unlike typical pyroelectric human presence sensors that rely on motion detection, the D6T sensors detect the presence of stationary humans by sensing body heat and can therefore automatically switch off unnecessary lighting, air conditioning, etc. when people are not present. Because the D6T sensors also monitor room temperature, they can continually maintain optimal room temperature levels, instantly sense unusual changes in temperature to detect factory line stoppages, and identify areas of overheating for early fire prevention. Aratas D6T MEMS Thermal Sensors are ideal for a variety of industrial applications.

Features

  • Compact size for space savings and embedded applications
  • Achieves high level of SNR
  • Accurate temperature measurements with little impact from outside
  • Superior noise immunity with a digital output
  • High-precision area temperature detection with low crosstalk field of view characteristics
  • Converts sensor signals to digital temperature output, allowing easy use of microcontrollers
  • RoHS compliant

Applications

  • Energy management - detecting human bodies for energy savings and comfort
  • Security - detecting human bodies in dark areas
  • TVs and PCs - detecting human bodies for screen saving
  • Microwave ovens - temperature control for cooking foods
  • Refrigerators - cooling warm food rapidly to preserve freshness
  • Air conditioners - temperature control for floor temperature
  • Cooking heaters - detecting pan temperature for automatic cookers
  • Temperature sensing - detecting unusual conditions (overheating)
  • Factory automation and FA equipment

Videos

Comparison Chart

Chart - Aratas D6T MEMS Thermal Sensors
Publicerad: 2012-10-23 | Uppdaterad: 2026-10-19