Aptiv Shield-Pack™ HV280 Automotive Connection System

Aptiv (formerly Delphi) Shield-Pack™ HV280 High-Power Automotive Connection System is specifically designed for high-voltage applications (up to 40A) used in hybrid and electric vehicles (HEV/EV). This IP67/IP6K9K sealed connection system features two HV power circuits and power terminal isolation for 600V applications. It offers finger-proof/touch-safe protection and a two-stage locking system for its internal high-voltage interlock loop (HVIL). Aptiv Shield-Pack HV280 Automotive Connection System offers IP2XB electrical protection and is available for 2mm2 to 5mm2 power circuits and 0.5mm2 HVIL circuits for HEV/EV system optimization.

Features

  • IP67 / IP6K9K-sealed connection system
  • Panel mount to devices with face seal
  • Internal HVIL (shunt on harness connector)
  • Two-stage locking system for HVIL time delay
  • Inner connect to TPA can be plugged into the header during device assembly (on-wire-to-device)
  • Industry-leading vibration performance
  • Field-proven design used across the electrification market
  • Aluminum compression bushings
  • ISO cable compatible
  • Tool-less unmating system
  • Two HV power circuits (2.8mm terminal)
  • Finger proof/touch safe
  • Three keys/indexes

Applications

  • Battery pack
  • DC / DC converters
  • On-Board Charger (OBC)

Specifications

  • 40A continuous current capacity at 85°C
  • 1000VDC voltage maximum
  • 2mm2 to 5mm2 power circuit cable range, 0.5mm2 HVIL circuits
  • 39mm x 39mm flange size
  • IP67, IP6K9K sealing protection
  • IP2XB electrical protection
  • -40°C to 125°C operating temperature range
Publicerad: 2013-08-20 | Uppdaterad: 2026-07-23