Aptiv APEX 1.5 Terminals

Aptiv APEX 1.5 Terminals offer two-piece terminal construction, Sn or Au plating options, and three sealing options: unsealed, mat sealed, and cable sealed. These terminals accept a 22AWG to 16AWG wire gauge range and feature both female and male genders, a <0.5mΩ contact resistance, and <5N contact mating force. The rugged construction allows these terminals to withstand extreme conditions, including a +150°C maximum temperature, 30G maximum vibration, and 18A maximum current. Aptiv APEX 1.5 Terminals feature an integrated floating spring made of beryllium copper or copper-nickel-silicon, making them suitable for rugged environments.

Features

  • Heavy-duty performance
  • High current rating
  • Two-piece construction
  • Robust design
  • Integrated floating spring
  • Box and blade terminal type
  • Tangless/lanceless locking mechanism

Specifications

  • 1.5mm blade size
  • +150°C maximum operating temperature
  • 30G maximum vibration
  • 18A maximum current
  • 22AWG to 16AWG wire gauge range
  • Female, male genders
  • Sn, Au plating options
  • <0.5mΩ contact resistance
  • <5N contact mating force
  • <1N contact unmating force
  • Sealing options
    • Unsealed
    • Mat sealed
    • Cable sealed
Publicerad: 2025-09-16 | Uppdaterad: 2025-10-09