Apogee Semiconductor AP54RHC504 Rad-Hard 5-Ch Level Translators

Apogee Semiconductor AP54RHC504 Rad-Hard 5-Channel Level Translators are radiation-hardened by design and feature cold sparing and 3-state outputs. The AP54RHC504 is designed for space, medical imaging, and other applications demanding radiation tolerance and high reliability. The Level Translators are fabricated in a 180nm CMOS process utilizing proprietary radiation-hardening techniques, allowing high resiliency to single-event effects (SEE) and to a total ionizing dose (TID) up to 30krad (Si).

The Apogee Semiconductor AP54RHC504 Rad-Hard 5-Channel Level Translators belong to the AP54RHC logic family, operating over a 1.65V to 5.5V range. The AP54RHC504 can operate across this range on both of its supply voltage inputs, VCCA and VCCY. The output enable control pin allows the outputs to be placed in a high impedance (high-Z) state, simplifying usage in applications with shared busses or mixed power domains. Additionally, the outputs are placed in high-Z when VCCA is absent, ensuring that no loading or leakage paths are experienced at the output nodes when the input rail is not powered.

The AP54RHC504 supports zero-power penalty™ cold-sparing along with Class 2 ESD protection on all inputs and outputs. A proprietary output stage and full power-on reset (POR) circuit allow the AP54RHC504 to be cold-spared in any redundant configuration with no static power loss on any device pad. The redundant output stage also features a high drive capability with low static power loss.

The AP54RHC504 also features a triple-redundant design throughout its entire circuitry, which allows it to be immune to single-event transients (SET) without requiring additional redundant devices. The AP54RHC504 is available in an SMD TSSOP-14 package with an extended operating temperature range of -55°C to +125°C.

Rad-Hard Overview

Apogee Semiconductor creates Radiation Hardened (Rad-Hard) semiconductor devices for Rad-Hard and extreme Single Event Effects (SEE, SET, SEU, SEL) fields; from Space (QML-V, QML-S) to MEO, LaGrange, LEO, Atmospheric to Downhole applications. These devices are also compatible with all aerospace, defense, military, and naval applications having a full Mil-Temp range of -55°C to +125°C.  Apogee is a turnkey mixed-signal ASIC (MS-ASIC) capable firm with secure capabilities, and all Apogee products can be produced with ITAR and CONUS flows.

Features

  • 1.65VDC to 5.5VDC operation
  • Inputs tolerant up to 5.5VDC at any VCCA or VCCY
  • Extended operating temperature range (-55°C to +125°C)
  • Proprietary cold-sparing capability with zero static power penalty
  • Built-in triple redundancy for enhanced reliability
  • Internal power-on reset (POR) circuitry ensures reliable power up and power down responses during hot plug and cold sparing operations
  • Tri-state output drivers
  • Class 2 ESD protection (4000V HBM, 500V CDM)
  • TID resilience of 30krad (Si)
  • SEL resilient up to LET of 80MeV-cm2/mg

Applications

  • Space
  • Medical imaging

LOGIC DIAGRAM

Location Circuit - Apogee Semiconductor AP54RHC504 Rad-Hard 5-Ch Level Translators

Cold sparing example

Block Diagram - Apogee Semiconductor AP54RHC504 Rad-Hard 5-Ch Level Translators
Publicerad: 2021-08-17 | Uppdaterad: 2023-02-09