APEM IX Harsh Environment Pushbutton Switches
APEM IX Series Pushbutton Switches are compact, waterproof pushbutton switches with a backlit switch, 12mm bushing, and a flexible elastomer membrane actuator. The flexible elastomer membrane provides no space between the actuator and the bushing, guaranteeing an IP69K panel sealing. This membrane provides excellent resistance to frost, sand, and other contaminants. The ultra-thin design offers an ergonomic advantage with tight matrix mounting. The IX switches allow multiple customization options. APEM IX Series Pushbutton Switches include 9 different actuator colors, illuminated markings with 5 different LED colors, and several different marking symbols. Illumination can also be limited to just the symbol or the entire membrane actuator.Features
- Backlighted marking in a compact case
- Strong tactile feedback
- NO or NC/NO
- High sealing level, no space between the actuator and bushing (IP67/IP69K)
Specifications
- 100mΩ maximum initial contact resistance
- 1GΩ minimum insulation resistance at 500VDC
- 11500Vrms dielectric strength
- 10ms contact bounce
- 20mA forward current
- 1.5mm to 6mm panel thickness
- 2mm (.078") ±0.3mm total travel
- 7N±2N typical operating force
- 1,000,000 cycles of mechanical life
- 0.55Nm (0.6Nm max.) torque applied to nut
- +320°C (+608°F) maximum soldering temperature for 3 seconds
- -40°C to +85°C (-40°F to +185°F) operating temperature range
- 100g shock resistance according to IEC 512-4, test 6c
- Salt Spray: IEC 512-6, test 11f
Applications
- Harsh environment
- Material handling
- Agriculture machinery
- Industrial automation
- Heavy duty
Dimensions
Publicerad: 2018-08-07
| Uppdaterad: 2023-01-04