Apacer Technology Inc. ST250-297 Serial ATA Flash Drives
Apacer Technology Inc. ST250-297 Serial ATA Flash Drives are well-balanced Solid State Disk (SSD) drives with a compact form factor and excellent performance. Featuring a SATA 6Gbps interface, the ST250-297 drives deliver exceptional read/write speed, making them an ideal choice for heavy-loading industrial or server operations. These flash drives are designed with a built-in thermal sensor to keep track of the temperature of the SSD through S.M.A.R.T commands to avoid overheating. The ST250-297 flash drives feature 5V±5% supply voltage, 0°C to 70°C operating temperature range, and are RoHS recast compliant. The ST250-297 flash drives offer various implementations, including wear leveling, power-saving modes, hyper cache technology, flash block management, S.M.A.R.T, TRIM, DataDefenderTM, DataRAIDTM, and SMART Read RefreshTM.Features
- Compliance with SATA Revision 3.2:
- SATA 6Gb/s interface
- ATA-8 command set
- Backward compatible with SATA 1.5Gb/s and 3Gb/s interfaces
- Performance:
- 600MB/sec burst read/write
- Up to 560MB/sec sequential read
- Up to 510MB/sec sequential write
- Connector type:
- 7-pin SATA signal connector
- 15-pin SATA power connector
- LED indicators for drive behavior
- RoHS recast compliant (complies with 2011/65/EU standard)
- Flash management:
- Low-Density Parity-Check (LDPC) code
- Global wear leveling
- Flash bad-block management
- Flash translation layer - page mapping
- S.M.A.R.T.
- DataDefenderTM
- Device sleep
- ATA secure erase
- TRIM
- Hyper cache technology
- SMART Read RefreshTM
- >3,000,000 hours MTBF
Specifications
- Temperature range:
- ST250-297 BiCS4:
- 0°C to 70°C operating
- -40°C to 100°C storage
- ST250-297 BiCS5:
- 0°C to 70°C operating
- -55°C to 100°C storage
- ST250-297 BiCS4:
- 5V±5% supply voltage
- AES 256-bit hardware encryption security
- Form factor:
- JEDEC MO-297
- 54mm x 39.80mm x 4mm dimensions
- Power consumption:
- ST250-297 BiCS4:
- 340mA in active mode
- 95mA in idle mode
- ST250-297 BiCS5:
- 275mA active mode
- 45mA idle mode
- ST250-297 BiCS4:
- Reliability:
- Thermal sensor
- End-to-End data protection
Functional Block Diagram
Dimensions
View Results ( 13 ) Page
| Artikelnummer | Minnesstorlek | Oavbruten skrivning | Oavbruten läsning | Aktivt strömläge | Driftspänning |
|---|---|---|---|---|---|
| A92.25CHGA.002GW | |||||
| A92.25CHGA.00178 | 128 GB | 500 MB/s | 560 MB/s | 280 mA | 5 V |
| A92.25CJGA.002GW | |||||
| A92.25CKGA.002GW | |||||
| A92.25CLGA.001GW | |||||
| A92.25CMGA.001GW | |||||
| A92.25CGGA.00178 | 64 GB | 300 MB/s | 470 MB/s | 245 mA | 5 V |
| A92.25CJGA.00178 | 256 GB | 470 MB/s | 560 MB/s | 310 mA | 5 V |
| A92.25CJGA.002ES | 256 GB | 510 MB/s | 560 MB/s | 250 mA | 3.3 V |
| A92.25CKGA.00178 | 512 GB | 515 MB/s | 560 MB/s | 340 mA | 5 V |
Publicerad: 2023-05-30
| Uppdaterad: 2023-06-20