Antenova SRC2W006 Minuta Dual-Band Wi-Fi Antenna
Antenova SRC2W006 Minuta Dual-Band Wi-Fi Antenna is designed for 5G Wi-Fi applications and is ideal for single and MIMO antenna systems. The SRC2W006 Antenna operates within the 2.4GHz to 2.5GHz and 4.9GHz to 5.9GHz frequency ranges and -40°C to +140°C temperature range. This antenna features linear polarization, 50Ω impedance (with matching), and requires a small ground plan.Features
- Dual-band antenna for 2.4GHz to 2.5GHz and 4.9GHz to 5.9GHz applications, Wi-Fi 802.11a/h//j/n/p/ac
- Maintains high device performance, DFI (Designed For Integration)
- Ultra-compact ceramic solution
- SMD mounting
- 1.0mm x 0.5mm x 0.5mm ±0.1mm in dimension (LxWxH)
- 8.0mm x 5.0mm footprint
- Linear polarization
- Supplied on tape and reel
Applications
- Access points
- Portable devices
- PC cards
- Set-top boxes
- Network devices
- Wearables
- MIMO systems
- IP cameras
Specifications
- RF performance
- 2.4 to 2.5GHz
- 1.60dBi peak gain
- -2.50dBi average gain
- >55% average efficiency
- -9.20dB maximum return loss
- 2.20:1 maximum VSWR
- 4.9GHz to 5.9GHz
- 4.00dBi peak gain
- -2.40dBi average gain
- >50% average efficiency
- -9.80dB maximum return loss
- 21.97:1 maximum VSWR
- 2.4 to 2.5GHz
- Frequency range options
- 2.4GHz to 2.5GHz
- 4.9GHz to 5.9GHz
- 50Ω impedance with matching
- Temperature ranges
- -40°C to +140°C operating
- -10°C to +40°C storage
- <75% relative storage humidity
- 24-month shelf life
Publicerad: 2022-01-31
| Uppdaterad: 2022-03-16