Antenova Nitida SRE3W084 Wi-Fi 6E 2.4/5/6GHz Antennas

Antenova Nitida SRE3W084 Wi-Fi® 6E 2.4/5/6GHz Antennas are terminal mount and fitted with an SMA connector on the outside of the enclosure. This series covers the Wi-Fi 6E and Wi-Fi 7 bands: 2.4GHz to 2.5GHz, 4.9GHz to 5.9GHz, and 5.925GHz to 7.125GHz. The antennas offer linear polarization, 50Ω impedance with matching, and -20°C to +65°C operating temperature range. Antenova Nitida SRE3W084 antennas have dimensions of 123.7mm x 12.7mm x 12.1mm. Typical applications include game consoles, set-top boxes, and network devices as well as Wi-Fi 6E and Wi-Fi 7 applications such as routers, portable devices, surveillance cameras, and USB dongles.

Features

  • Terminal antenna for Wi-Fi 6E and Wi-Fi 7 bands: 2.4GHz to 2.5GHz,4.9GHz to 5.9GHz and 5.925GHz to 7.125GHz
  • 802.11a/b/g/j/n/ac/ax
  • 5.925GHz to 7.125GHz band for Wi-Fi 6E and Wi-Fi 7 provides 1200MHz additional bandwidth
  • Terminal antenna is fitted on the outside of the product enclosure
  • SMA plug (P) or SMA plug reverse (standard) (R) connector
  • Linear polarization

Applications

  • Wi-Fi 6E and Wi-Fi 7
    • Routers
    • Portable devices
    • Surveillance cameras
    • USB dongles
  • Game consoles
  • Set-top boxes
  • Network devices

Specifications

  • 50Ω impedance with matching
  • 123.7mm x 12.7mm x 12.1mm dimensions
  • -20°C to +65°C operating temperature range

RF characteristics

Antenova Nitida SRE3W084 Wi-Fi 6E 2.4/5/6GHz Antennas
Publicerad: 2023-02-20 | Uppdaterad: 2023-03-03