Anderson Power Products Saf-D-Grid® Power Connectors
Anderson Power Products Saf-D-Grid® Power Connectors offer a 30A to 40A current range, 400VAC/DC to 600VAC/DC voltage, and have the footprint of an IEC 620 C13/14. The Saf-D-Grid Power Connector from Anderson Power Products have an innovative design in plug and receptacles that features a touch safe shell with shock protection and a first mate/last break ground contact for a more secure and safe connection. Saf-D-Grid 400V series targets DC applications and is also rated for AC current with a single keying configuration, while the 300V series is ideal for AC applications and is rated for DC current and has multiple mechanical keys. The Saf-D-Grid Power Connectors have power handling capability for 32A and are hot-plug rated for both electronic (capacitive) and electrical (resistive) loads.Features
- First mate/last break ground contact
- Integral latch
- Hot plug rated
- Touch safe/shock protection
- Arcing protection
Applications
- AC and DC applications
- Harsh environments
Specifications
- Carrying DC or AC current up to 32A and 600V
- Footprint of an IEC 620 C13/14
- Meets international safety requirements for hazardous, low-voltage applications
Publicerad: 2012-08-06
| Uppdaterad: 2023-01-17