Anderson Power Products SB® 2/0 Connector
Anderson Power Products SB® 2/0 Connector has the same compact size as the SB175 connector with more power in a smaller footprint. Larger wire capability allows the SB 2/0 to provide up to 340A of power and minimizes voltage drop over extended cable lengths. Forced together by stainless steel springs, the silver plated contacts provide a low resistance connection. SB 2/0 housing features a genderless design so it can mate with itself or be cross mated with the SB 175 housing, but amperage will be limited to the SB 175 rating.Features
- Silver plated wire contacts for 2/0 or 70mm wire
- Low resistance connection
- Same external dimensions as the SB 175
- Genderless design
Specifications
- 600VAC/DC voltage rating
- 2200VAC dielectric withstanding voltage
- 0.045mΩ avg. contact resistance
- -20°C to +105°C operating temperature range
- 150lbf avg. contact retention force
- 5000 mating cycles (no load)
- Crimp and hand solder contact terminations
- UL94 V-0 flammability
Publicerad: 2013-04-15
| Uppdaterad: 2020-12-16