Analog Devices / Maxim Integrated MAXREFDES99 Display Driver Reference Design
Analog Devices MAXREFDES99 Display Driver Reference Design is an Arduino® form-factor shield that drives a 16x16 LED array for signage applications. This Reference Design is ideal for anyone developing display applications. The shield is based on the MAX7219 LED Driver, with four of the devices daisy-chained to drive a 256-LED array. The board arrives complete with four 8x8 LED displays. The code for the MAXREFDES99 is available on both Arduino and Arm® mbed™ platforms for quick prototyping with multiple platform boards. System demonstrations include the display of ASCII characters "SPACE" through "~" and writing/scrolling string messages. Developers are encouraged to build upon and enhance the codebase.Features
- Analog Devices MAX17502 Step-Down DC-DC Converters
- Analog Devices MAX3390E Quad Low-Voltage Level Translators
- Analog Devices MAX7219 8-Digit LED Display Drivers
- Flexible 16x16 Dot Matrix Display
- mbed.org library
- Arduino library
- Arduino form-factor shield
Applications
- Displays
- Consumers
- Robotics
Videos
Block Diagram
Publicerad: 2016-06-17
| Uppdaterad: 2023-04-19