Analog Devices / Maxim Integrated MAXM17532EVKIT Evaluation Kit

Analog Devices MAXM17532EVKIT Evaluation Kit is used to evaluate the MAXM17532 synchronous step-down DC-DC switching power module. The kit operates over a wide 10V to 42V input voltage and provides up to 100mA load current with a 5V output voltage. The Analog Devices MAXM17532EVKIT is programmed to switch at a 600kHz frequency and is simple to use and easily configurable with minimal external components. Features include cycle-by-cycle peak current-limit protection, undervoltage lockout (EN/UVLO), and thermal shutdown. The kit comes with the compact 10-pin 2.6x3x1.5mm micro-SLIC package MAXM17532 module installed.

Features

  • Wide 10V to 42V Input
  • ±1.75% Feedback Voltage Accuracy
  • Output: 5V,100mA
  • Internally Compensated
  • All-Ceramic Capacitors and Ultra-Compact Solution
  • Fixed-Frequency PWM
  • Shutdown Current as Low as 1.2μA (typ)
  • Programmable Soft-Start and Prebias Startup
  • Open-Drain Power Good Output (RESET pin)
  • Programmable EN/UVLO Threshold
  • Hiccup Overcurrent Protection (OCP)
  • Overtemperature Protection (OTP)
  • -40°C to +125°C Industrial/Automotive
  • Temperature Range

Videos

Publicerad: 2017-12-06 | Uppdaterad: 2023-04-11