Analog Devices / Maxim Integrated MAXM15465/66/67 Step-Down Power Modules

Analog Devices MAXM15465/66/67 Step-Down Power Modules are high-efficiency, synchronous step-down DC-DC modules. The modules feature an integrated controller, MOSFETs, compensation components, and an inductor. The inductor operates over a wide input voltage range. The modules operate from 4.5V to 42V input and deliver up to 300mA output current. The MAXM15465 and MAXM15466 are fixed 3.3V and 5V output modules, respectively. The MAXM15467 is an adjustable output (0.9V to 6.3V) module. The modules significantly reduce design complexity and manufacturing risks. They offer a true plug-and-play power/supply solution, reducing time to market.

Features

  • Wide 4.5V to 42V input
  • Adjustable 0.9V to 6.3V output
  • Fixed 3.3V and 5V output (MAXM15465 and MAXM15466)
  • ±1.5% feedback accuracy
  • Up to 300mA output-current
  • Internally compensated
  • All ceramic capacitors
  • Internal soft-start and pre-bias startup
  • Open-drain power good output (RESET pin)
  • Programmable EN/UVLO threshold
  • Selectable PWM- or PFM-mode of operation
  • Shutdown current as low as 2.2μA (typ)
  • Hiccup overcurrent protection
  • Over temperature protection
  • -40°C to +125°C ambient operating temperature
  • -40°C to +150°C junction temperature
  • Complies with CISPR22(EN55022) Class B conducted and radiated emissions
  • Passes drop, shock, and vibration standards: JESD22-B103, B104, B111

Applications

  • Industrial sensors and encoders
  • 4-20mA current-loop powered sensors
  • LDO replacement
  • HVAC and building control
  • Battery-powered equipment
  • General purpose point-of-load
  • USB Type-C powered loads

Typical Application Circuits

Videos

Publicerad: 2019-04-25 | Uppdaterad: 2023-04-19