Analog Devices Inc. MAXM1506x Evaluation Kits

Analog Devices MAXM1506x Evaluation Kits are designed to demonstrate MAXM1506x high-voltage, high-efficiency, synchronous step-down DC-DC module's salient features. Synchronous step-down DC-DC converters convert a direct current (DC) source from one voltage level to another. MAXM1506x Evaluation Kits are programmed to deliver from 3.3V to 6.3V output for loads up to 300mA. The kits feature an adjustable input undervoltage lockout, selectable mode, and open-drain RESET signal.

Features

  • 5.5V to 60V input range
  • 3.3V to 6.3V output, delivers up to 300mA output current
  • 550kHz switching frequency
  • ENABLE/UVLO input, resistor-programmable UVLO
  • PFM feature for better light-load efficiency
  • Fixed internal 3.75ms soft-start time
  • RESET output, with pullup resistor to VCC
  • Overcurrent and Over-temperature protection (OCP and OTP)
  • Low-profile, surface-mount components
  • Proven PCB layout

Kit Contents

  • EN/UVLO PCB pad
  • Jumper J1, to enable the output at a desired input voltage
  • Jumper J2 allows selection of either PWM or PFM mode of operation based on light-load performance requirements

Schematic Kit

Schematic - Analog Devices Inc. MAXM1506x Evaluation Kits
View Results ( 6 ) Page
Artikelnummer Datablad Beskrivning
MAXM15062EVKIT# MAXM15062EVKIT# Datablad Strömhantering, IC-utvecklingsverktyg EVkit for MAXM15062, 4.5V to 60V Input,
MAXM15063EVKIT# MAXM15063EVKIT# Datablad Strömhantering, IC-utvecklingsverktyg EVkit for MAXM15063, 4.5V to 60V Input,
MAXM15064EVKIT# MAXM15064EVKIT# Datablad Strömhantering, IC-utvecklingsverktyg EVkit for 300mA; 60V synchronous buck mi
MAXM15065EVKIT# MAXM15065EVKIT# Datablad Strömhantering, IC-utvecklingsverktyg Evkit for MAXM15065, 4.5V to 60V Input,
MAXM15066EVKIT# MAXM15066EVKIT# Datablad Strömhantering, IC-utvecklingsverktyg Evkit for MAXM15066, 4.5V to 60V Input,
MAXM15067EVKIT# MAXM15067EVKIT# Datablad Strömhantering, IC-utvecklingsverktyg Evkit for MAXM15067, 4.5V to 60V Input,
Publicerad: 2019-07-15 | Uppdaterad: 2023-04-12