Analog Devices / Maxim Integrated MAX66240 DeepCover® Secure Authenticator

Analog Devices MAX66240 DeepCover® Secure Authenticator is a transponder IC that combines an ISO/IEC 15693 and ISO 18000-3 Mode 1-compatible RF Front-end, a FIPS 180-based SHA-256 engine, and 4096 bits of user EEPROM in a single chip. A bidirectional security model enforces two-way authentication between a host system and the MAX66240. Each device has its own guaranteed unique 64-bit ROM ID that is factory programmed into the chip. This ROM ID is used as a fundamental input parameter for cryptographic operations and serves as an electronic serial number within the application. The Analog Devices MAX66240 DeepCover Secure Authenticator is offered in Pb-free and RoHS-compliant SO-8 and TDFN-10 packages.

Features

  • Dedicated hardware-accelerated SHA engine
  • Strong authentication with a high bit count user-programmable secret and input challenge
  • 4096 bits of user EEPROM with user-programmable R/W protection options, including OTP/EPROM emulation mode
  • Unique factory-programmed 64-bit identification number
  • Up to 26kbps ISO/IEC 15693 
  • ±2kV HBM ESD protection for all pins
  • -0.5V to +4.0V voltage range on any pin relative to GND
  • Maximum RMS current, AC1 to AC2: 30mA
  • 141.6dBµA/m maximum incident magnetic field strength (ISO/IEC 7810-compliant antenna) 
  • -40°C to +85°C operating temperature range
  • Package options:
    • SO-8
    • TDFN-10
  • Pb-free and RoHS-compliant

Applications

  • Medical sensor authentication and calibration
  • Access control and asset tracking
  • Printer cartridge configuration and monitoring
  • System intellectual property protection

Videos

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX66240 DeepCover® Secure Authenticator

Typical Application Circuit

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX66240 DeepCover® Secure Authenticator

Pin Configuration

Mechanical Drawing - Analog Devices / Maxim Integrated MAX66240 DeepCover® Secure Authenticator
Publicerad: 2019-04-30 | Uppdaterad: 2023-04-19