Analog Devices / Maxim Integrated MAX44285 High-Side Current-Sense Amplifiers
Analog Devices Inc. MAX44285 Dual-Channel High-Side Current-Sense Amplifiers offer an input common-mode voltage range of 2.7V to 76V with 80kHz of small-signal bandwidth, making them ideal for interfacing with a SAR ADC for multichannel multiplexed data acquisition systems. These high-precision amplifiers have accuracy specifications of VOS less than 12μV (max.) and gain error less than 0.1% (max). By operating over the -40°C to +125°C temperature range, the MAX44285 amplifiers are especially well-suited for base stations and communication equipment, power management systems, server backplanes, and industrial control & automation. The Maxim MAX44285 amplifiers are available in 8-bump WLP and 8-pin μMAXM® packages.Features
- 2.7V to 76V input common mode
- Gain options
- G = 12.5V/V (MAX44285L)
- G = 20V/V (MAX44285T)
- G = 50V/V (MAX44285F)
- G = 100V/V (MAX44285H)
- Low 12μV (max) input offset voltage
- Low 0.1% (max) gain error
- 1mm x 2mm 8-bump WLP and 8-Pin μMAX packages
Applications
- Base stations and communication equipment
- Power management systems
- Server backplanes
- Industrial control and automation
Typical Operating Circuit
Publicerad: 2015-06-29
| Uppdaterad: 2023-04-13