Analog Devices / Maxim Integrated MAX40263EVKIT Evaluation Kit

Analog Devices MAX40263EVKIT Evaluation Kit is a demonstration and development platform for the MAX40263 Dual Op-Amp. The MAX40263 is a dual-channel operational amplifier with two channels that can be disabled separately with two individual pins. The MAX40263 is ideal for signal processing applications due to the device's high precision and low-noise CMOS inputs. The MAX40263 self-calibrates on power-up to eliminate the effects of temperature and power supply variation. Each channel of MAX40263 can enter into low-power shutdown mode separately and recover in 30μs. Analog Devices MAX40263EVKIT Evaluation Kit includes a pre-installed MAX40263 in a 10-pin QFN package. The Evaluation Kit features a reference circuit preconfigured as a noninverting amplifier, but it can be adapted to other topologies by changing a few components. 

Features

  • Pre-installed MAX40263 Dual Op-Amp
  • Accommodates multiple op-amp configurations
  • Component pads allow for Sallen-Key filter
  • Accommodates easy-to-use components
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • 1.7V to 5.5V, 1A DC power supply
  • Precision voltage source
  • Digital multimeter

Board Layout

Analog Devices / Maxim Integrated MAX40263EVKIT Evaluation Kit
Publicerad: 2022-04-26 | Uppdaterad: 2023-04-14