Analog Devices / Maxim Integrated MAX38902xEVKIT Evaluation Kit

Analog Devices MAX38902xEVKIT Evaluation Kit is used to evaluate the MAX38902A/B/C/D IC family of low-noise linear regulators. The MAX38902xEVKIT Evaluation kit features two independent circuits to evaluate two different IC packages. Both circuits on the kit operate over a 1.7V to 5.5V input range and provide an output voltage range of 0.6V to 5.3V.

The TDFN circuit evaluates the MAX38902A/B, while the wafer-level package (WLP) circuit evaluates the MAX38902C/D. Each circuit output on the kit delivers up to 500mA of current. The kit comes with the MAX38902A-ATA+ and the MAX38902C-ANT+ installed.

Features

  • Two Independent Circuits on One Board
  • Evaluates the MAX38902A/B IC in an 8-pin (2x2mm) TDFN
  • Evaluates the MAX38902C/D IC in a 6-ball (1.45x0.86mm) WLP
  • 1.2V to 5.0V Jumper Configurable Output Voltage (MAX38902A, On Board)
  • 0.6V to 5.3V Resistor Configurable Output Voltage (MAX38902B, with IC Replacement)
  • 1.7V to 5.5V Input Range
  • 0.6V to 5.3V Resistor Configurable Output Voltage (MAX38902C, On Board)
  • 1.2V to 5.0V Factory-Preset Output Voltage (MAX38902D, with IC Replacement)
  • Up to 500mA Output Current
  • Proven 2-Layer 1-oz Copper PCB Layout
  • Demonstrates Compact Solution Size
  • Fully Assembled and Tested
Publicerad: 2017-12-18 | Uppdaterad: 2023-04-11