Analog Devices / Maxim Integrated MAX38889A Evaluation Kit

Analog Devices Inc. MAX38889A Evaluation Kit provides a flexible circuit to evaluate the MAX38889 supercapacitor backup regulator. The MAX38889 offers a 2.5V to 5.5V system output voltage range, ±1% threshold accuracy, and 94% peak efficiency in charging or discharging mode.

ADI MAX38889A Evaluation Kit is fully assembled and tested in a compact solution size.

Features

  • 2.5V to 5.5V System output voltage range
  • 0.5V to 5.5V Supercapacitor voltage range
  • 3A Peak charging and backup inductor currents
  • Resistor-adjustable VSYS, VCAP voltages
  • Resistor-adjustable charging and backup currents
  • Proven two-layer, 2oz copper PCB layout
  • Demonstrates compact solution size
  • Fully assembled and tested

Required Equipment

  • MAX38889A Eval Kit
  • 6V, 4A DC Power supply
  • Two Digital Multimeters (DMM)

Overview

Chart - Analog Devices / Maxim Integrated MAX38889A Evaluation Kit
Publicerad: 2021-04-19 | Uppdaterad: 2023-04-13