Analog Devices / Maxim Integrated MAX38650A WLP Evaluation Kit

Analog Devices Inc. MAX38650A WLP Evaluation Kit is configured to evaluate the operation of the MAX38650A IC in a WLP package. The MAX38650 nanoPower Buck Converter provides an ultra-low 390nA quiescent current and operates from a 1.8V to 5.5V input voltage. The MAX38650 supports load currents of up to 100mA with peak efficiencies of 95%.

Features

  • Evaluates the MAX38650A IC in a (1.58mm x 0.89mm, 0.4mm pitch) 6-Pin WLP package
  • 1.8V to 5.5V Input range
  • 1.2V to 3.3V Configurable output voltage
  • Up to 100mA output current
  • Proven 2-layer 1oz copper PCB layout
  • Demonstrates compact solution size
  • Fully assembled and tested

Required Equipment

  • MAX38650A WLP EV kit
  • 5.5V, 3A DC power supply
  • Electronic load capable of 100mA
  • Digital voltmeter (DVM)

Schematic

Schematic - Analog Devices / Maxim Integrated MAX38650A WLP Evaluation Kit
Publicerad: 2021-02-03 | Uppdaterad: 2023-04-14