Analog Devices / Maxim Integrated MAX3325xESHLD Evaluation Boards

Analog Devices MAX3325xESHLD Evaluation Boards are fully assembled and tested printed circuit boards that demonstrate the functionality of MAX3325xE isolated 2Tx/2Rx RS-232 transceivers. These boards demonstrate the functionality with galvanic isolation of 600VRMS (60sec) between the logic Universal Asynchronous Receiver-Transmitter (UART) side and field side. The MAX3325xESHLD evaluation boards also break ground loops and significant differences in ground potentials between the two sides that can potentially corrupt the data transmission.

Features

  • Single supply
  • Onboard isolation power supply
  • Arduino/Mbed Shield interface and form factor
  • DCE/DTE selectable DB9 connector pinout

Applications

  • Diagnostics equipment
  • Point-of-sale systems
  • Industrial equipment
  • GPS equipment
  • Communication systems
  • Medical equipment
Publicerad: 2019-01-30 | Uppdaterad: 2023-04-21