Analog Devices Inc. MAX32670EVKIT Evaluation Kit
Analog Devices MAX32670EVKIT Evaluation Kit is a platform for evaluating the performance of the MAX32670. The MAX32670 implements designs with complex sensor processing while not compromising battery life. The MAX32670 combines a flexible and adaptable power management unit with the powerful Arm® Cortex®-M4 processor, including a floating-point unit (FPU).The Analog Devices MAX32670EVKIT Evaluation Kit contains the MAX32670 and includes one standard A to micro B USB cable.
Features
- USB 2.0 micro B to serial UART bridge
- UART0 and UART3 interface is selectable through on-board jumpers
- Onboard MAX32625PICO-based debugger
- Boot load enable circuitry
- SPI and I2C signals accessed through 0.1" headers
- GPIOs and miscellaneous signals accessed through 0.1" headers
- Board power provided by USB port
- Onboard SIMO regulator and LDO for IC and peripherals
- Individual power measurement on all IC rails through jumpers
- Two general-purpose LEDs and one general-purpose pushbutton switch
Applications
- Smart sensor controllers
- Industrial sensors
- Optical communication modules
- Secure radio modem controllers
- Battery-powered medical devices
- System housekeeping controllers
- Algorithm coprocessors
Kit Contents
- MAX32670 EV kit containing a MAX32670
- One standard A to micro B USB cable
Overview
Publicerad: 2020-05-21
| Uppdaterad: 2024-05-22