Analog Devices / Maxim Integrated MAX32650FTHR Feather Board Evaluation Kit
Analog Devices MAX32650FTHR Feather Board Evaluation Kit is a platform for highlighting the MAX32650 ultra-low-power memory-scalable microcontrollers. The MAX32650 Ultralow Power Microcontrollers are designed for high-performance, battery-powered applications. Analog Devices MAX32650FTHR Feather Board Evaluation Kit features a Micro-SD card and USB 2.0 full-speed device interface. The MAX32650FTHR is Adafruit® feather board compatible.Features
- MAX32650 Arm® Cortex®-M4 processor with FPU
- 120MHz Core speed
- 3MB Internal flash, 1MB internal SRAM
- 104µW/MHz Executing from the cache at 1.1V
- 240Mbps SDHC/eMMC/SDIO/microSD Interface
- SmartDMA provides background memory transfers with programmable data processing
- Up to 105 GPIO
- Battery connector and charging circuit
- Micro-SD card interface
- USB 2.0 full-speed device interface
- MAX11261 6-Channel, 24-Bit, 16ksps, ADC
- Adafruit® feather board compatible
Kit Contents
- MAX32650FTHR# circuit board
- MAX326325PICO JTAG debugger/programmer
- Micro USB cables
- SWD cable
Overview
Components
Pinout Diagram
Publicerad: 2021-08-03
| Uppdaterad: 2023-04-18