Analog Devices / Maxim Integrated MAX31334SHLD Evaluation Kit

Analog Devices MAX31334SHLD Evaluation Kit is a fully assembled and tested PCB designed to evaluate the MAX31334. The MAX31334 is an ultra-low power, low-cost, real-time clock (RTC) with an integrated power switch, I2C interface, and power management. Analog Devices MAX31334SHLD kit operates from a single supply (either from USB or external power supply), and the onboard crystal provides a 32.768kHz clock signal. The device utilizes an I2C serial interface supplied by a MAX32625PICO board connected to a PC via a USB port.

The MAX31334SHLD evaluation kit includes an installed MAX31334 and connects to the PC through a MAX32625 PICO board and a micro-USB cable. The MAX31334SHLD delivers the hardware and software graphic user interface (GUI) necessary to evaluate the MAX31334.

Features

  • Easy evaluation of the MAX31334
  • +1.1V to +5.5V single-supply operation
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Electronic shelf label
  • Ultra-low-power IoT modules
  • Medical wearables
  • Temperature loggers
  • Asset tracking
  • Battery-powered devices

Kit Contents

Required Equipment

  • 1x DC power supply capable of supplying +1.1V to +5.5V (typical +3.0V used in the following instructions)
  • 1x pico ammeter for measuring the current
  • 1x oscilloscope

PCB Layout

Analog Devices / Maxim Integrated MAX31334SHLD Evaluation Kit
Publicerad: 2023-01-26 | Uppdaterad: 2023-04-12