Analog Devices / Maxim Integrated MAX25405 Evaluation Kit

Analog Devices MAX25405 Evaluation Kit is a complete system for demonstrating the MAX25405 optical IR sensor in a typical gesture and proximity-sensing application. The MAX25405 IR Gesture Sensor is a low-cost, flexible gesture-sensing solution for automotive applications. The MAX25405 integrates a complete optical system including lens, aperture, visible light filter, and a 6x10 photodetector array.

The Analog Devices MAX25405 Evaluation Kit is fully assembled and tested. The Kit includes a USB 2.0 Type A to Micro B cable and 3.3V power supply.

Features

  • Simple yet flexible gesture solution
  • Lower solution cost than camera-based systems
  • Integrated optics with ±20deg Field of View (FOV)
  • Optimum resolution for dynamic hand gestures
  • Built-in LED driver with ultra-low-power operation
  • 120kLux Ambient light performance
  • Compact 20-pin, 4mm x 4mm QFN package, side wettable
  • AEC-Q100
  • -40°C to +85°C Operation

Kit Contents

  • MAX32620FTHR Microcontroller platform
  • Interface shield board
  • MAX25405 Sensor board
  • Ribbon cable (connects sensor board to shield board)
  • 3.3V Power supply
  • USB 2.0 type A to micro B cable

Required Equipment

  • MAX25405 EV kit
  • Included USB 2.0 Type A to Micro B cable
  • Included 3.3V power supply
  • Windows PC running the Maxim Gesture Sensor EV kit graphical user interface (GUI)

Kit Overview

Analog Devices / Maxim Integrated MAX25405 Evaluation Kit
Publicerad: 2021-05-25 | Uppdaterad: 2023-04-12