Analog Devices Inc. MAX25206 Evaluation Kit

Analog Devices Inc. MAX25206 Evaluation Kit evaluates the MAX25206/8 automotive 2.2MHz synchronous step-down controllers with 7µA IQ. The kit PCB comes with a MAX25206 IC installed. It also has various test points and jumpers. The kit output voltage is fixed and is easily configured with minimum component changes. The default kit is designed to deliver up to 7A with input voltages from +3.5V to +60V. It can also be configured to deliver up to 20A. Output voltage quality can be monitored by observing the PGOOD signal.

Features

  • +3.5V to +60V (MAX25206) and +70V (MAX25208) input supply range
  • 5V or 3.3V fixed or adjustable output voltage between 0.7V to 20V
  • Delivers up to 20A output current
  • Frequency synchronization input/output
  • Spread-spectrum control
  • Enable input
  • Voltage-monitoring PGOOD output
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Infotainment systems
  • 48V systems
  • General purpose Point-of-Load (POL)
Publicerad: 2020-12-23 | Uppdaterad: 2024-08-07