Analog Devices / Maxim Integrated MAX22193 Evaluation Kit

Analog Devices MAX22193 Evaluation Kit is used to evaluate the MAX22193, a high-speed, quad, industrial digital input with a parallel output device. The MAX22193 kit provides a terminal block for all four inputs and a header for all four outputs for easy monitoring and evaluation. Four field-side LEDs indicate the input status, and a READY LED indicates the Analog Devices MAX22193 is operating normally.

Features

  • Easy evaluation of the MAX22193
    • Configured for IEC 61131-2 type 1/3
    • Support IEC 61131-2 type 2 on the signal channel
    • Parallel output for simultaneous signal delivery
    • Configurable external VDD24 voltage monitoring
  • Robust design with ±2kV input surge protection
  • Withstands ±8kV contact Electrostatic Discharge (ESD) and ±15kV airgap ESD
  • Fully assembled and tested
  • Proven PCB layout
  • Distributed Control System (DCS)
  • Industrial automation
  • Motor control
  • Process automation
  • Programmable Logic Controllers (PLC)
Publicerad: 2022-11-29 | Uppdaterad: 2023-04-13