Analog Devices / Maxim Integrated MAX22191EVKIT Evaluation Kit

Analog Devices Inc. MAX22191EVKIT Evaluation Kit is a fully assembled and tested circuit board designed to evaluate the full functionality of the MAX22191 digital input (DI) device. This evaluation kit features two circuits, one for a 24V digital input signal and the other one for a 48V input signal. ADI MAX22191EVKIT evaluates the MAX22191 isolator in either current sinking or current sourcing configurations. The interface development evaluation kit offers a proven PCB layout.

Features

  • 24V and 48V circuits for easy evaluation
  • Proven PCB layout
  • Fully assembled and tested

Schematic

Schematic - Analog Devices / Maxim Integrated MAX22191EVKIT Evaluation Kit
Publicerad: 2018-06-12 | Uppdaterad: 2023-04-12