Analog Devices Inc. MAX22088EVKIT Evaluation Kit
Analog Devices Inc. MAX22088EVKIT Evaluation Kit provides a demonstration platform for the MAX22088 Homebus Transceiver. The MAX22088EVKIT includes an evaluation board with a master circuit and a remote/device circuit, both of which can be used to demonstrate the full functionality of the MAX22088 Homebus Transceiver in a complete Homebus application. For easy evaluation, on the remote/device side, the MAX15462 5V step-down DC-DC converter is included to power external system loads at 200mA. In addition, the MAX12931 digital isolator is used for convenient and correct measuring of digital Homebus signals.Features
- Evaluation platform for the MAX22088
- Two on-board configurations for complete Homebus evaluation
- Master circuit
- Remote/device circuit
- Fully assembled and tested
- Robust design with ±1kV Line-to-Line and Line-to-GND surge transient immunity
- Onboard isolated digital interface for simple testing and monitoring
Applications
- HVAC
- Data-over-power
- Digital signage
- Remote monitoring and sensing
Required Equipment
- MAX22088EVKIT#
- Two 24V, 200mA DC power supplies
- Digital multimeter
- Data or function generator
- Digital oscilloscope
- Pair of twisted wires (22AWG or 24AWG) 20cm or longer
Board Layout
Publicerad: 2020-05-11
| Uppdaterad: 2024-05-16