Analog Devices / Maxim Integrated MAX20474EVKIT Converter Evaluation Kit
Analog Devices MAX20474EVKIT Converter Evaluation Kit evaluates the performance of the MAX20474 synchronous boost converter. The MAX20474 is a high-efficiency DC-DC converter that boosts a 3.0V to 5.5V input supply from 6V to 18V at a 1A load. The boost converter achieves ±1.5% output error over load, line, and temperature range. The Analog Devices MAX20474EVKIT allows for the typical device performance evaluation with fixed output or adjustable output voltage. With the installation of R2, it is also possible to evaluate the closed-loop stability performance if a network analyzer is available.Features
- Synchronous boost converter for small solution size
- 4A peak input current
- Resistor adjustable output voltage from 6V to 18V
- 6V to 18V fixed output selection in 250mV steps
- 3.0V to 5.5V operating supply voltage
- 2.2MHz switching frequency operation
- RESET output
- Spread spectrum operation
- High precision performance
- ±1.5% output voltage accuracy fixed option
- ±2.2% output voltage accuracy adjustable option
- 81 ±3% UV monitoring
- 121 ±3% OV monitoring
- Good load transient performance
- Robust for the automotive environment
- Current mode control, forced PWM, and SKIP operation
- Overtemperature and short-circuit protection
Required Equipment
- Bench power supply capable of sourcing 5A minimum
- High-bandwidth oscilloscope for analyzing waveforms (500MHz bandwidth suggested)
- Electronic or resistive load
- Voltmeters (DMM) to measure test points
Publicerad: 2021-11-02
| Uppdaterad: 2023-04-18