Analog Devices / Maxim Integrated MAX20446C Evaluation Kit
Analog Devices Inc. MAX20446C Evaluation Kit demonstrates the MAX20446C 6-channel high-brightness LED driver with boost controller for automotive displays. The kit operates from a DC supply voltage between 4.5V and 36V. The switching frequency can be set at 2.2MHz or at 400kHz. This ADI kit operates in stand-alone mode. Spread-spectrum mode is enabled by default for EMI improvement.Features
- Demonstrates robustness of MAX20446C
- Wide 4.5V to 36V input operating range (up to 52V load dump)
- Powers HB LEDs (up to six strings) for medium-to-large-sized LCD displays in automotive and display backlight applications
- 400kHz to 2.2MHz resistor-programmable switching frequency with spread-spectrum option
- Phase-shift dimming
- Demonstrates cycle-by-cycle current limit and thermal-shutdown features
- Demonstrates wide dimming ratio
- Proven PCB and thermal design
- Fully assembled and tested
Publicerad: 2021-04-13
| Uppdaterad: 2023-04-13