Analog Devices / Maxim Integrated MAX20303 Wearable Power Management Solution
Analog Devices MAX20303 Wearable Power Management Solution is a programmable power solution designed for ultralow-power wearable applications. The Analog Devices MAX20303 offers a high-efficiency solution for increased efficiency and a minimal footprint to reduce design size. A flexible set of power-optimized voltage regulators provides a high level of integration for a fully optimized power architecture. The quiescent current of each regulator is specifically suited for 1μA (typ.) to extend battery life in always-on applications.Features
- Extend Battery Use Time Between Battery Charging
- 2x Micro-IQ Buck Regulators (<1μA IQ (typ) Each)
- 220mA Output
- Buck1: 0.8V to 2.375V in 25mV Steps
- Buck2: 0.8V to 3.95V in 50mV Steps
- Micro-IQ LV LDO/Load Switch (1μA IQ (typ))
- 1.0V to 2.0V Input Voltage
- 50mA Output
- 0.5V to 1.95V Output, 25mV Steps
- Micro-IQ LDO/Load Switch (1μA IQ (typ))
- 1.71V to 5.5V Input Voltage
- 100mA Output
- 0.9V to 4V, 100mV Steps
- Micro-IQ Buck-Boost Regulator (1.3μA IQ (typ))
- 250mW Output
- 2.5V to 5V in 100mV Steps
- 2x Micro-IQ Buck Regulators (<1μA IQ (typ) Each)
- Easy-to-Implement Li+ Battery Charging
- Wide Fast Charge Current Range: 5mA to 500mA
- Smart Power Selector
- 28V/-5.5V Tolerant Input
- Programmable JEITA Current/Voltage Profiles
- Minimize Solution Footprint Through High Integration
- Safe Output LDO
- 15mA When CHGIN Present
- 5V or 3.3V
- Haptic Driver
- ERM/LRA Driver with QuickStart And Breaking
- Automatic Resonance Tracking (LRA only)
- Safe Output LDO
- Support Wide Variety of Display Options
- Micro-IQ Boost Regulator (2.4μA IQ (typ))
- 300mW Output
- 5V to 20V in 250mV Step
- 3 Channel Current Sinks
- 20V Tolerant
- Programmable from 0.6 to 30mA
- Optimize System Control
- Power-On/Reset Controller
- Programmable Push-Button Controller
- Programmable Supply Sequencing
- Factory Shelf Mode
- On-Chip Voltage Monitor Multiplexer and Analog-to-Digital Converter (ADC)
- Micro-IQ Boost Regulator (2.4μA IQ (typ))
Applications
- Wearable Devices
- IoT
Videos
Publicerad: 2017-09-27
| Uppdaterad: 2023-04-13