Analog Devices / Maxim Integrated MAX17606SFBEVKIT Evaluation Kit
Analog Devices MAX17606SFBEVKIT Evaluation Kit is a fully assembled and tested circuit board that demonstrates the features of the MAX17606. The MAX17606 is an isolated 15W synchronous flyback DC-DC converter. The circuit uses the MAX17606 secondary synchronous rectifier driver in a 6-pin SOT23 package, as well as the MAX17597 peak current mode flyback controller in a 16-pin TQFN package. The evaluation kit circuit is configured to deliver an isolated 5V output voltage and provides up to 3A of output current. The kit is programmed to operate at a 200kHz switching frequency. An optocoupler, along with the transformer, provides the galvanic isolation between input and output, up to 1875VRMS.Features
- Demonstrates the features of the MAX17606
- Fully assembled and tested circuit board
- Delivers an isolated 5V output voltage
- Provides up to 3A of output curren
- Operate at a 200kHz switching frequency
Required Equipment
- 18V to 36V 2A DC power supply
- Load capable of sinking 3A
- Four digital multimeters (DMM)
Board Layout
Publicerad: 2016-07-19
| Uppdaterad: 2023-04-19